Technical Document
Specifications
Brand
FacomCutter Type
Side Cutters
Materials Cut
Copper Nickel Wire
Overall Length
110 mm
Maximum Cutting Capacity
1.2mm
Cut Type
Flush
Country of Origin
France
Product details
Facom Precision Diagonal Cable Cutters
Great quality diagonal cutters from Facom which are used for cutting and stripping cable and wire of various sizes such as copper. Although originally designed for electricians to cut small wires these hand tools are now a handy addition to any tool box. They are called diagonal cutters because the blades are at an angle to the handles which means the handles dont get in the way.
This series includes the following diagonal cable cutters, (to view each item please click the stock number):
769-1690 – 425 Precision Flush Cut, 110mm overall length
734-8876 – 405-10 Axial cut, 110mm overall length
769-1707 – 405-12 Axial cut, 120mm overall length
Features and Benefits:
Hard cutting edges for all materials
Matt burnished finish, red grips
Opening spring
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Are these insulated?
No, these cutters are not insulated
Whats the maximum cutting capacity?
769-1690 – 1.2mm
734-8876 – 1.4mm
769-1707 – 2mm
Approvals
ISO 9654, DIN ISO 9564, NF ISO 9654
BD 36.445
BD 36.445 Each (Exc. Vat)
BD 40.089
BD 40.089 Each (inc. VAT)
1
BD 36.445
BD 36.445 Each (Exc. Vat)
BD 40.089
BD 40.089 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomCutter Type
Side Cutters
Materials Cut
Copper Nickel Wire
Overall Length
110 mm
Maximum Cutting Capacity
1.2mm
Cut Type
Flush
Country of Origin
France
Product details
Facom Precision Diagonal Cable Cutters
Great quality diagonal cutters from Facom which are used for cutting and stripping cable and wire of various sizes such as copper. Although originally designed for electricians to cut small wires these hand tools are now a handy addition to any tool box. They are called diagonal cutters because the blades are at an angle to the handles which means the handles dont get in the way.
This series includes the following diagonal cable cutters, (to view each item please click the stock number):
769-1690 – 425 Precision Flush Cut, 110mm overall length
734-8876 – 405-10 Axial cut, 110mm overall length
769-1707 – 405-12 Axial cut, 120mm overall length
Features and Benefits:
Hard cutting edges for all materials
Matt burnished finish, red grips
Opening spring
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Are these insulated?
No, these cutters are not insulated
Whats the maximum cutting capacity?
769-1690 – 1.2mm
734-8876 – 1.4mm
769-1707 – 2mm
Approvals
ISO 9654, DIN ISO 9564, NF ISO 9654