Technical Document
Specifications
Brand
FacomSet Type
Ring Spanner-Set
Series
440.JE
Sizes in Set
8 → 24 mm
Number of Pieces
16
Material
Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
Facom Metric Combination Spanner Set
A metric 16 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality and are the perfect addition to any toolbox.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Features and Benefits
The high mechanical performance combined with compact design complying with aeronautical standards
Ring clearance designed for better access to recessed or closely spaced screws
12-point OGV profile for a high torque without damaging the nut
6 point ring
Angled at 15°
Optimised open end/handle geometry for increased accessibility
Ground contact faces
Satin chrome finish
Pouch
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
Approvals & Certification
ISO 691, NF ISO 691, ISO 7738, NF ISO 7738, ISO 3318, NF ISO 3318, ISO 1711-1, NF ISO 1711-1, NF E74-306.
SAE AS 954E
FAQ:
What material are they made from?
These combination spanners are made from steel with satin chrome finish
What do you get in the set?
Facom Metric Combination Spanner Set: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23 and 24 mm
BD 104.022
BD 104.022 Each (Exc. Vat)
BD 114.424
BD 114.424 Each (inc. VAT)
1
BD 104.022
BD 104.022 Each (Exc. Vat)
BD 114.424
BD 114.424 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSet Type
Ring Spanner-Set
Series
440.JE
Sizes in Set
8 → 24 mm
Number of Pieces
16
Material
Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
Facom Metric Combination Spanner Set
A metric 16 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality and are the perfect addition to any toolbox.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Features and Benefits
The high mechanical performance combined with compact design complying with aeronautical standards
Ring clearance designed for better access to recessed or closely spaced screws
12-point OGV profile for a high torque without damaging the nut
6 point ring
Angled at 15°
Optimised open end/handle geometry for increased accessibility
Ground contact faces
Satin chrome finish
Pouch
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
Approvals & Certification
ISO 691, NF ISO 691, ISO 7738, NF ISO 7738, ISO 3318, NF ISO 3318, ISO 1711-1, NF ISO 1711-1, NF E74-306.
SAE AS 954E
FAQ:
What material are they made from?
These combination spanners are made from steel with satin chrome finish
What do you get in the set?
Facom Metric Combination Spanner Set: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23 and 24 mm