Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 9-Piece Combination Spanner Set, 8 → 19 mm

RS Stock No.: 235-8080Brand: FacomManufacturers Part No.: 440.JE9
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Combination Spanner-Set

Sizes in Set

8 → 19 mm

Number of Pieces

9

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 40.920

BD 40.920 Each (Exc. Vat)

BD 45.012

BD 45.012 Each (inc. VAT)

Facom 9-Piece Combination Spanner Set, 8 → 19 mm

BD 40.920

BD 40.920 Each (Exc. Vat)

BD 45.012

BD 45.012 Each (inc. VAT)

Facom 9-Piece Combination Spanner Set, 8 → 19 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Set Type

Combination Spanner-Set

Sizes in Set

8 → 19 mm

Number of Pieces

9

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China