Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 10-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

RS Stock No.: 220-5065Brand: FacomManufacturers Part No.: 440.JP10PB
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Combination Spanner-Set

Sizes in Set

8 → 19 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 50.552

BD 50.552 Each (Exc. Vat)

BD 55.607

BD 55.607 Each (inc. VAT)

Facom 10-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

BD 50.552

BD 50.552 Each (Exc. Vat)

BD 55.607

BD 55.607 Each (inc. VAT)

Facom 10-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Set Type

Combination Spanner-Set

Sizes in Set

8 → 19 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

You may be interested in