Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Facom Double Ended Open Spanner, 12mm, Metric, Double Ended, 167 mm Overall

RS Stock No.: 250-4740Brand: FacomManufacturers Part No.: 44.12X13
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

12 mm, 13mm

Finish

Satin Chrome

Overall Length

167 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

12 x 13 mm

Country of Origin

France

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.

You may be interested in
Stock information temporarily unavailable.

BD 3.082

BD 3.082 Each (Exc. Vat)

BD 3.390

BD 3.390 Each (inc. VAT)

Facom Double Ended Open Spanner, 12mm, Metric, Double Ended, 167 mm Overall

BD 3.082

BD 3.082 Each (Exc. Vat)

BD 3.390

BD 3.390 Each (inc. VAT)

Facom Double Ended Open Spanner, 12mm, Metric, Double Ended, 167 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

12 mm, 13mm

Finish

Satin Chrome

Overall Length

167 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

12 x 13 mm

Country of Origin

France

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.

You may be interested in