Technical Document
Specifications
Brand
FacomProduct Type
Crimp Tool
For Use With
Insulated Terminals
Operation
Hand
Ratcheting
No
Country of Origin
Taiwan, Province Of China
Product details
Facom 449B series Crimping Pliers for Insulated Terminals
Introducing the professional crimping pliers from Facom that offer a robust and comfortable solution for work on insulated crimp connectors. Manufactured from ultra-durable materials, these crimpers, ensure the safety of use and high performance. Ergonomically shaped and cushioned handles offer maximum comfort even when in operation for a long period of time. Crimping tool, cutter, strippers are an essential tool that should be in every kit.
Features and Benefits:
• Crimping pre-insulated terminals: 1.5-2.5-6 mm².
• Crimping bare terminals: 1.5-2.5-6 mm².
• Stripping: 0.75 to 6 mm².
• Built-in wire-cutting function.
• Weight: 260 g.
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
BD 27.132
BD 27.132 Each (Exc. Vat)
BD 29.845
BD 29.845 Each (inc. VAT)
1
BD 27.132
BD 27.132 Each (Exc. Vat)
BD 29.845
BD 29.845 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Crimp Tool
For Use With
Insulated Terminals
Operation
Hand
Ratcheting
No
Country of Origin
Taiwan, Province Of China
Product details
Facom 449B series Crimping Pliers for Insulated Terminals
Introducing the professional crimping pliers from Facom that offer a robust and comfortable solution for work on insulated crimp connectors. Manufactured from ultra-durable materials, these crimpers, ensure the safety of use and high performance. Ergonomically shaped and cushioned handles offer maximum comfort even when in operation for a long period of time. Crimping tool, cutter, strippers are an essential tool that should be in every kit.
Features and Benefits:
• Crimping pre-insulated terminals: 1.5-2.5-6 mm².
• Crimping bare terminals: 1.5-2.5-6 mm².
• Stripping: 0.75 to 6 mm².
• Built-in wire-cutting function.
• Weight: 260 g.
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage