Facom 467B Series Combination Ratchet Spanner, 7mm, Metric, Double Ended, 140 mm Overall

RS Stock No.: 188-3624Brand: FacomManufacturers Part No.: 467B.7
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Metric Size

7mm

Ratcheting

Yes

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

140 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

467B

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 9.185

BD 9.185 Each (Exc. Vat)

BD 10.103

BD 10.103 Each (inc. VAT)

Facom 467B Series Combination Ratchet Spanner, 7mm, Metric, Double Ended, 140 mm Overall

BD 9.185

BD 9.185 Each (Exc. Vat)

BD 10.103

BD 10.103 Each (inc. VAT)

Facom 467B Series Combination Ratchet Spanner, 7mm, Metric, Double Ended, 140 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Metric Size

7mm

Ratcheting

Yes

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

140 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

467B

Country of Origin

Taiwan, Province Of China