Technical Document
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
8mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
140 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 9.229
BD 9.229 Each (Exc. Vat)
BD 10.152
BD 10.152 Each (inc. VAT)
Facom Combination Ratchet Spanner, 8mm, Metric, Double Ended, 140 mm Overall
1
BD 9.229
BD 9.229 Each (Exc. Vat)
BD 10.152
BD 10.152 Each (inc. VAT)
Facom Combination Ratchet Spanner, 8mm, Metric, Double Ended, 140 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
8mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
140 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China