Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Facom 467B Series 10-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

RS Stock No.: 876-5180Brand: FacomManufacturers Part No.: 467B.JP10PB
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Ratchet Spanner Set

Series

467B

Sizes in Set

8 → 19 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

Facom 10 Piece Ratchet Combination Spanner Set

The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature a 15° angled head, anti-slip open end and ring-head for more productivity and higher torques. The wrenches also feature a compact ratcheting mechanism, which is reversible via a lever. Thanks to its hinged pocket case these set are ideal for work on site

Features and Benefits:
• Unique head design reduces the risk of rounding the fastener heads
• Compact ratcheting mechanism, which is reversible via a lever and offers a small recover angle of 5°
• Stylish Satin Chrome finish
• Supplied with a high-quality plastic holder with size markings for immediate identification of missing parts
• Spanners are resistant to chemicals and impacts
• Lifetime Facom Warranty

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
Do spanners come with a warranty?
Yes, Facom tools are cover by a lifetime warranty

What do you get in the set?
The set contains sizes:
8, 10, 11, 12, 13, 14, 16, 17, 18 & 19 mm + storage case

Stock information temporarily unavailable.

BD 115.006

BD 115.006 Each (Exc. Vat)

BD 126.507

BD 126.507 Each (inc. VAT)

Facom 467B Series 10-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

BD 115.006

BD 115.006 Each (Exc. Vat)

BD 126.507

BD 126.507 Each (inc. VAT)

Facom 467B Series 10-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Set Type

Ratchet Spanner Set

Series

467B

Sizes in Set

8 → 19 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

Facom 10 Piece Ratchet Combination Spanner Set

The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature a 15° angled head, anti-slip open end and ring-head for more productivity and higher torques. The wrenches also feature a compact ratcheting mechanism, which is reversible via a lever. Thanks to its hinged pocket case these set are ideal for work on site

Features and Benefits:
• Unique head design reduces the risk of rounding the fastener heads
• Compact ratcheting mechanism, which is reversible via a lever and offers a small recover angle of 5°
• Stylish Satin Chrome finish
• Supplied with a high-quality plastic holder with size markings for immediate identification of missing parts
• Spanners are resistant to chemicals and impacts
• Lifetime Facom Warranty

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
Do spanners come with a warranty?
Yes, Facom tools are cover by a lifetime warranty

What do you get in the set?
The set contains sizes:
8, 10, 11, 12, 13, 14, 16, 17, 18 & 19 mm + storage case