Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 250 mm Concreter Pincers for Hard Wire, Soft Wire

RS Stock No.: 235-7707Brand: FacomManufacturers Part No.: 495A.25ELPB
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

Facom

Material Cutting Capability

Hard Wire, Soft Wire

Overall Length

250 mm

Pincer Type

Concrete Nippers

Country of Origin

France

Stock information temporarily unavailable.

BD 14.658

BD 14.658 Each (Exc. Vat)

BD 16.124

BD 16.124 Each (inc. VAT)

Facom 250 mm Concreter Pincers for Hard Wire, Soft Wire

BD 14.658

BD 14.658 Each (Exc. Vat)

BD 16.124

BD 16.124 Each (inc. VAT)

Facom 250 mm Concreter Pincers for Hard Wire, Soft Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Material Cutting Capability

Hard Wire, Soft Wire

Overall Length

250 mm

Pincer Type

Concrete Nippers

Country of Origin

France