Technical Document
Specifications
Brand
FacomPlier Type
Locking Pliers
Number of Pieces
1
Overall Length
270 mm
VDE/1000V Approved
No
Material
Chrome Molybdenum Steel
Tip Style
Lock Grip
Jaw Length
17mm
Jaw Depth
135mm
Model Number
505APB
Country of Origin
France
Product details
Facom Multi Position Locking Pliers
Introducing Facoms Locking Pliers with large gripping jaws. The strong, hardened jaws provide maximum grip on a range of materials with a locking system allowing faster set-up and secure grip. These locking pliers also feature an easy release feature when clamping flat and round material and additional force can also be applied for enhanced grip when working with stubborn fastenings.
Features and Benefits:
These locking pliers are made from forged chrome vanadium jaws for strength and durability
The jaws feature combination straight and curved jaws which are ideal for gripping round, flat and square profiles, making them an incredibly versatile hand tool
The surface of the pliers is epoxy coated for corrosion protection
The quick-release lever allows one-handed release, which is especially useful when there is limited space
Applications:
Locking pliers, sometimes referred to as vice-grips or mole grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.
What does is the minimum and maximum jaw size?
These pliers have adaptable jaw sizes dependent on the fastening.
BD 48.262
BD 48.262 Each (Exc. Vat)
BD 53.088
BD 53.088 Each (inc. VAT)
1
BD 48.262
BD 48.262 Each (Exc. Vat)
BD 53.088
BD 53.088 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomPlier Type
Locking Pliers
Number of Pieces
1
Overall Length
270 mm
VDE/1000V Approved
No
Material
Chrome Molybdenum Steel
Tip Style
Lock Grip
Jaw Length
17mm
Jaw Depth
135mm
Model Number
505APB
Country of Origin
France
Product details
Facom Multi Position Locking Pliers
Introducing Facoms Locking Pliers with large gripping jaws. The strong, hardened jaws provide maximum grip on a range of materials with a locking system allowing faster set-up and secure grip. These locking pliers also feature an easy release feature when clamping flat and round material and additional force can also be applied for enhanced grip when working with stubborn fastenings.
Features and Benefits:
These locking pliers are made from forged chrome vanadium jaws for strength and durability
The jaws feature combination straight and curved jaws which are ideal for gripping round, flat and square profiles, making them an incredibly versatile hand tool
The surface of the pliers is epoxy coated for corrosion protection
The quick-release lever allows one-handed release, which is especially useful when there is limited space
Applications:
Locking pliers, sometimes referred to as vice-grips or mole grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.
What does is the minimum and maximum jaw size?
These pliers have adaptable jaw sizes dependent on the fastening.