Technical Document
Specifications
Brand
FacomSpanner Type
Ring Spanner
Metric Size
24 mm, 27mm
Finish
Chrome
Overall Length
328 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
24 x 27 mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 17.936
BD 17.936 Each (Exc. Vat)
BD 19.730
BD 19.730 Each (inc. VAT)
Facom Ring Spanner, 24mm, Metric, Double Ended, 328 mm Overall
1
BD 17.936
BD 17.936 Each (Exc. Vat)
BD 19.730
BD 19.730 Each (inc. VAT)
Facom Ring Spanner, 24mm, Metric, Double Ended, 328 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Ring Spanner
Metric Size
24 mm, 27mm
Finish
Chrome
Overall Length
328 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
24 x 27 mm
Country of Origin
Taiwan, Province Of China