Technical Document
Specifications
Brand
FacomSpanner Type
Ratchet Spanner
Imperial Size
3/8 in, 7/16in
Finish
Chrome
Overall Length
150 mm
Double Ended
Yes
Imperial or Metric
Imperial
Size
3/8 x 7/16 in
Country of Origin
Taiwan, Province Of China
BD 25.352
BD 25.352 Each (Exc. Vat)
BD 27.887
BD 27.887 Each (inc. VAT)
1
BD 25.352
BD 25.352 Each (Exc. Vat)
BD 27.887
BD 27.887 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Ratchet Spanner
Imperial Size
3/8 in, 7/16in
Finish
Chrome
Overall Length
150 mm
Double Ended
Yes
Imperial or Metric
Imperial
Size
3/8 x 7/16 in
Country of Origin
Taiwan, Province Of China