Facom 66A.JE6T 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 18 - 17 x 19 mm Hex Socket Wrench with Hinged Handle, 360 mm

RS Stock No.: 236-2441Brand: FacomManufacturers Part No.: 66A.JE6T
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 18 - 17 x 19 mm

Handle Type

Hinged

Drive Shape

Hex

Overall Length

360 mm

VDE/1000V Approved

No

Model

66A.JE6T

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 159.484

BD 159.484 Each (Exc. Vat)

BD 175.432

BD 175.432 Each (inc. VAT)

Facom 66A.JE6T 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 18 - 17 x 19 mm Hex Socket Wrench with Hinged Handle, 360 mm

BD 159.484

BD 159.484 Each (Exc. Vat)

BD 175.432

BD 175.432 Each (inc. VAT)

Facom 66A.JE6T 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 18 - 17 x 19 mm Hex Socket Wrench with Hinged Handle, 360 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 18 - 17 x 19 mm

Handle Type

Hinged

Drive Shape

Hex

Overall Length

360 mm

VDE/1000V Approved

No

Model

66A.JE6T

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China