Technical Document
Specifications
Brand
FacomProduct Type
Crimp Tool
For Use With
Insulated Terminals
Operation
Hand
Ratcheting
Yes
Overall Length
228 mm
Distrelec Product Id
30408714
Country of Origin
France
Product details
Crimp tool for pre-insulated terminals
Facom crimp tools are known for its durability and the highest quality. Designed with the professionals and most demanding customers in mind. The construction manufactured for lightweight yet durable materials guarantee long life and hassle-free operation. Ergonomically shaped and rubber-coated handles increases anti-slip, safety and comfort, so even longer operating is injury-free.
Features and Benefits:
Lower fixed jaw for easy terminal fitting
Double crimping with a visual die mark on the insulator
Stainless steel die with 3 cavities to choose from (Red - 0.5mm to 1.5mm; Blue - 1.5mm to 2.5mm and Yellow - 4mm to 6mm)
An automatic hold of the terminal before and after crimping.
Designed to be used for one-handed crimping (suitable for both left and right hand)
Automatic positioning of the terminal in the grips
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
BD 46.910
BD 46.910 Each (Exc. Vat)
BD 51.601
BD 51.601 Each (inc. VAT)
1
BD 46.910
BD 46.910 Each (Exc. Vat)
BD 51.601
BD 51.601 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Crimp Tool
For Use With
Insulated Terminals
Operation
Hand
Ratcheting
Yes
Overall Length
228 mm
Distrelec Product Id
30408714
Country of Origin
France
Product details
Crimp tool for pre-insulated terminals
Facom crimp tools are known for its durability and the highest quality. Designed with the professionals and most demanding customers in mind. The construction manufactured for lightweight yet durable materials guarantee long life and hassle-free operation. Ergonomically shaped and rubber-coated handles increases anti-slip, safety and comfort, so even longer operating is injury-free.
Features and Benefits:
Lower fixed jaw for easy terminal fitting
Double crimping with a visual die mark on the insulator
Stainless steel die with 3 cavities to choose from (Red - 0.5mm to 1.5mm; Blue - 1.5mm to 2.5mm and Yellow - 4mm to 6mm)
An automatic hold of the terminal before and after crimping.
Designed to be used for one-handed crimping (suitable for both left and right hand)
Automatic positioning of the terminal in the grips
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.