Facom 75.15/16 15/16 in Hex Socket Wrench with Tube Handle, 250 mm Overall

RS Stock No.: 236-2464Brand: FacomManufacturers Part No.: 75.15/16
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

15/16 in

Handle Type

Tube

Drive Shape

Hex

Overall Length

250 mm

VDE/1000V Approved

No

Model

75.15/16

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 19.234

BD 19.234 Each (Exc. Vat)

BD 21.157

BD 21.157 Each (inc. VAT)

Facom 75.15/16 15/16 in Hex Socket Wrench with Tube Handle, 250 mm Overall

BD 19.234

BD 19.234 Each (Exc. Vat)

BD 21.157

BD 21.157 Each (inc. VAT)

Facom 75.15/16 15/16 in Hex Socket Wrench with Tube Handle, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Drive Size

15/16 in

Handle Type

Tube

Drive Shape

Hex

Overall Length

250 mm

VDE/1000V Approved

No

Model

75.15/16

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more