Technical Document
Specifications
Brand
FacomDrive Size
3/8 in
Handle Type
Tube
Drive Shape
Hex
Overall Length
129 mm
VDE/1000V Approved
No
Model
75.3/8
Height Safe
No
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Non Sparking
No
Country of Origin
China
BD 5.819
BD 5.819 Each (Exc. Vat)
BD 6.401
BD 6.401 Each (inc. VAT)
Facom 75.3/8 3/8 in Hex Socket Wrench with Tube Handle, 129 mm Overall
1
BD 5.819
BD 5.819 Each (Exc. Vat)
BD 6.401
BD 6.401 Each (inc. VAT)
Facom 75.3/8 3/8 in Hex Socket Wrench with Tube Handle, 129 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomDrive Size
3/8 in
Handle Type
Tube
Drive Shape
Hex
Overall Length
129 mm
VDE/1000V Approved
No
Model
75.3/8
Height Safe
No
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Non Sparking
No
Country of Origin
China


