Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Fluorescent, Inspection Lamp, Linear Fixed

RS Stock No.: 236-0548Brand: FacomManufacturers Part No.: 777B.24F
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Facom

Lamp Type

Fluorescent

Lamp Supplied

Yes

Voltage Rating

24 V

Light Style

Linear Fixed

Wattage

11 W

Wired/Wireless

Wired

Country of Origin

China

Stock information temporarily unavailable.

BD 128.095

BD 128.095 Each (Exc. Vat)

BD 140.905

BD 140.905 Each (inc. VAT)

Facom Fluorescent, Inspection Lamp, Linear Fixed

BD 128.095

BD 128.095 Each (Exc. Vat)

BD 140.905

BD 140.905 Each (inc. VAT)

Facom Fluorescent, Inspection Lamp, Linear Fixed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Lamp Type

Fluorescent

Lamp Supplied

Yes

Voltage Rating

24 V

Light Style

Linear Fixed

Wattage

11 W

Wired/Wireless

Wired

Country of Origin

China