Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Facom UV LED Torch Black 410 lm

RS Stock No.: 914-4143Brand: FacomManufacturers Part No.: 779.UVTPB
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Facom

Torch Style

Torch

Rechargeable

No

Lamp Type

UV LED

Luminosity

410 lm

Case Material

Aluminium

Batteries

3x AAA

Model

779.UVT

Hazardous Area

No

Range

50 m

Beam Type

Ultra-violet

Colour

Black

Weight with Batteries

118g

Weight (with Batteries)

118g

Country of Origin

France

Product details

Facom 779 UVT LED UV (ultraviolet) Torch

The 779.UVTPB is a compact and lightweight LED ultraviolet torch from Facom which utilises the latest in UV technology. This LED torch features a 1 W powerful LED emitting a Ultra-violet beam. UV flashlights are great tools for seeing and observing things that are normally invisible.

UV torches are able to detect the special marks made with fluorescent ink, that are normally invisible in ordinary light. This type of LED torch is ideal for use with certain banknotes, credit cards, travellers cheques, stamps and other items with security marks on them.

Features and Benefits:

1 W ultraviolet LED
395 nm to 410 nm Wavelength
Operating time: 23 hours
Protection rating IP67 - waterproof and dustproof
Weight: 118 g (with batteries)

Typical Applications:

UV lighting can be used in various applications. UV torches and flashlights can be most useful in situations where portability and ease of use is important. UV flashlights are able to provide enough UV light to observe fluorescence effects. LED UV torches can be used in areas such as:
Forensic
Crime investigation
Checking for body fluids
Searching for insects and reptiles

FAQs
What batteries does it require?
3 x AAA batteries

Is it rechargeable?

No, this LED torch is not rechargeable.

Supplied with

3 AAA batteries, strap and protection pouch.

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom UV LED Torch Black 410 lm

P.O.A.

Facom UV LED Torch Black 410 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Torch Style

Torch

Rechargeable

No

Lamp Type

UV LED

Luminosity

410 lm

Case Material

Aluminium

Batteries

3x AAA

Model

779.UVT

Hazardous Area

No

Range

50 m

Beam Type

Ultra-violet

Colour

Black

Weight with Batteries

118g

Weight (with Batteries)

118g

Country of Origin

France

Product details

Facom 779 UVT LED UV (ultraviolet) Torch

The 779.UVTPB is a compact and lightweight LED ultraviolet torch from Facom which utilises the latest in UV technology. This LED torch features a 1 W powerful LED emitting a Ultra-violet beam. UV flashlights are great tools for seeing and observing things that are normally invisible.

UV torches are able to detect the special marks made with fluorescent ink, that are normally invisible in ordinary light. This type of LED torch is ideal for use with certain banknotes, credit cards, travellers cheques, stamps and other items with security marks on them.

Features and Benefits:

1 W ultraviolet LED
395 nm to 410 nm Wavelength
Operating time: 23 hours
Protection rating IP67 - waterproof and dustproof
Weight: 118 g (with batteries)

Typical Applications:

UV lighting can be used in various applications. UV torches and flashlights can be most useful in situations where portability and ease of use is important. UV flashlights are able to provide enough UV light to observe fluorescence effects. LED UV torches can be used in areas such as:
Forensic
Crime investigation
Checking for body fluids
Searching for insects and reptiles

FAQs
What batteries does it require?
3 x AAA batteries

Is it rechargeable?

No, this LED torch is not rechargeable.

Supplied with

3 AAA batteries, strap and protection pouch.

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

You may be interested in