Technical Document
Specifications
Brand
FacomCable Type
Multicore, Single Core
Stripping Range
0.02 → 10mm²
Minimum Size
0.02 mm²
Maximum Size
10 mm²
Series
SWINGO
Country of Origin
France
Product details
Facom SWINGO - Automatic Wire Stripper
Introducing the highest-quality Automatic Wire Stripper from Facom. This professional tool has been designed to work with round, single & multi-wire PVC cables and features the play take-up mechanism that ensures smooth and effortless stripping and cutting. This all-purpose stripper with integral cutter allows for jaw adjustment to suit temperature conditions and adjustment stripping depth for increased versatility. Ergonomic pistol grip and the body made from glass charged nylon guarantees comfortable, life-long and hassle-free operation.
SWINGO Wire Strippers are also available with a Pistol Grip Type - 876-5203
Features and Benefits:
2 function tool allowing for cutting and stripping cables
Play take-up mechanism for smooth and easy stripping
Adjustable stripping depth for different applications
Jaw force can be adjusted to suit temperature conditions
Stripping capacity: 0.02 to 10 mm² (AWG: 32 - 8)
Stripping length adjusted from 3 to 18 mm
Built-in cutting function (cutting range up to 1.5 mm² of single strand wire and up to 10 mm² of multi-strand wire)
Compact, ergonomic body in glass charged nylon
Durable and lightweight for intense work, tested to over 150,000 cycles. Twice the strength of standard nylon/PA6.
Weight: 165g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
BD 54.208
BD 54.208 Each (Exc. Vat)
BD 59.629
BD 59.629 Each (inc. VAT)
1
BD 54.208
BD 54.208 Each (Exc. Vat)
BD 59.629
BD 59.629 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomCable Type
Multicore, Single Core
Stripping Range
0.02 → 10mm²
Minimum Size
0.02 mm²
Maximum Size
10 mm²
Series
SWINGO
Country of Origin
France
Product details
Facom SWINGO - Automatic Wire Stripper
Introducing the highest-quality Automatic Wire Stripper from Facom. This professional tool has been designed to work with round, single & multi-wire PVC cables and features the play take-up mechanism that ensures smooth and effortless stripping and cutting. This all-purpose stripper with integral cutter allows for jaw adjustment to suit temperature conditions and adjustment stripping depth for increased versatility. Ergonomic pistol grip and the body made from glass charged nylon guarantees comfortable, life-long and hassle-free operation.
SWINGO Wire Strippers are also available with a Pistol Grip Type - 876-5203
Features and Benefits:
2 function tool allowing for cutting and stripping cables
Play take-up mechanism for smooth and easy stripping
Adjustable stripping depth for different applications
Jaw force can be adjusted to suit temperature conditions
Stripping capacity: 0.02 to 10 mm² (AWG: 32 - 8)
Stripping length adjusted from 3 to 18 mm
Built-in cutting function (cutting range up to 1.5 mm² of single strand wire and up to 10 mm² of multi-strand wire)
Compact, ergonomic body in glass charged nylon
Durable and lightweight for intense work, tested to over 150,000 cycles. Twice the strength of standard nylon/PA6.
Weight: 165g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.