Facom 804FSLS Feeler Gauge, 19 Blades

RS Stock No.: 910-3243Brand: FacomManufacturers Part No.: 804FSLS
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Brand

Facom

Number of Blades

19

Imperial or Metric

Metric

Height Safe

Yes

Country of Origin

France

Product details

Facom SLS Height Safe Feeler Gauge

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom 804FS feeler gauge is constructed from steel and plastic. The body is light and easy to carry. The steel blades are durable ensuring you have accurate measurements.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Set of 19 plates with round tip
• 90 mm blade length
• Has a low weight of 85 g

You may be interested in
RS PRO 13A 2 Gang Switched Fused Spur
BD 5.427Each (Exc. Vat)
Stock information temporarily unavailable.

BD 14.542

BD 14.542 Each (Exc. Vat)

BD 15.996

BD 15.996 Each (inc. VAT)

Facom 804FSLS Feeler Gauge, 19 Blades

BD 14.542

BD 14.542 Each (Exc. Vat)

BD 15.996

BD 15.996 Each (inc. VAT)

Facom 804FSLS Feeler Gauge, 19 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 13A 2 Gang Switched Fused Spur
BD 5.427Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Number of Blades

19

Imperial or Metric

Metric

Height Safe

Yes

Country of Origin

France

Product details

Facom SLS Height Safe Feeler Gauge

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom 804FS feeler gauge is constructed from steel and plastic. The body is light and easy to carry. The steel blades are durable ensuring you have accurate measurements.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Set of 19 plates with round tip
• 90 mm blade length
• Has a low weight of 85 g

You may be interested in
RS PRO 13A 2 Gang Switched Fused Spur
BD 5.427Each (Exc. Vat)