Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 360° Vernier Bevel Precision Protractor, 315 mm Stainless Steel Blade

RS Stock No.: 236-1275Brand: FacomManufacturers Part No.: 813B.S
brand-logo
View all in Protractors

Technical Document

Specifications

Brand

Facom

Vernier

Yes

Angle

360°

Bevel

Yes

Blade Length

315 mm

Blade Material

Stainless Steel

Country of Origin

Italy

Stock information temporarily unavailable.

BD 320.876

BD 320.876 Each (Exc. Vat)

BD 352.964

BD 352.964 Each (inc. VAT)

Facom 360° Vernier Bevel Precision Protractor, 315 mm Stainless Steel Blade

BD 320.876

BD 320.876 Each (Exc. Vat)

BD 352.964

BD 352.964 Each (inc. VAT)

Facom 360° Vernier Bevel Precision Protractor, 315 mm Stainless Steel Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Vernier

Yes

Angle

360°

Bevel

Yes

Blade Length

315 mm

Blade Material

Stainless Steel

Country of Origin

Italy