Facom 5 piece L Shape Metric Hex Key Set, 1.3mm
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
1.3mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Steel
Country of Origin
France
Stock information temporarily unavailable.
BD 2.475
BD 0.495 Each (In a Pack of 5) (Exc. Vat)
BD 2.723
BD 0.545 Each (In a Pack of 5) (inc. VAT)
Facom 5 piece L Shape Metric Hex Key Set, 1.3mm
5
BD 2.475
BD 0.495 Each (In a Pack of 5) (Exc. Vat)
BD 2.723
BD 0.545 Each (In a Pack of 5) (inc. VAT)
Facom 5 piece L Shape Metric Hex Key Set, 1.3mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
1.3mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Steel
Country of Origin
France