Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
16mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Non Sparking
Yes
Material
Beryllium Copper
Country of Origin
China
Stock information temporarily unavailable.
BD 51.084
BD 51.084 Each (Exc. Vat)
BD 56.192
BD 56.192 Each (inc. VAT)
Facom L Shape Metric Hex Key, 16mm
1
BD 51.084
BD 51.084 Each (Exc. Vat)
BD 56.192
BD 56.192 Each (inc. VAT)
Facom L Shape Metric Hex Key, 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
16mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Non Sparking
Yes
Material
Beryllium Copper
Country of Origin
China