Facom 5 piece L Shape Metric Hex Key Set, 3.5mm
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
3.5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Steel
Country of Origin
France
BD 3.360
BD 0.672 Each (In a Pack of 5) (Exc. Vat)
BD 3.696
BD 0.739 Each (In a Pack of 5) (inc. VAT)
5
BD 3.360
BD 0.672 Each (In a Pack of 5) (Exc. Vat)
BD 3.696
BD 0.739 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
3.5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Steel
Country of Origin
France