Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 9 piece L Shape Metric Hex Key Set, 1.5mm

RS Stock No.: 755-4119Brand: FacomManufacturers Part No.: 82H.JP9A
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Country of Origin

France

Product details

Facom Hex Key Set - JP

Facom hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. Hex key sets are very convenient as they have all the required hex keys in one holder and are easy to store. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration.

Hex keys are also considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

This range includes the following sizes
755-4119 - 9 piece short arm key set
755-4122 - 9 piece long arm key set
794-7940 - 6 piece key set

Features and Benefits:

• Long and short reach keys, making them the perfect solution to reach deeply in-set bolts
• Comprised of a strong, durable material enabling them to have a longer tool life
• Accompanied by a plastic holder that features size markings which gives instant size identification
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in
Stock information temporarily unavailable.

BD 14.014

BD 14.014 Each (Exc. Vat)

BD 15.415

BD 15.415 Each (inc. VAT)

Facom 9 piece L Shape Metric Hex Key Set, 1.5mm

BD 14.014

BD 14.014 Each (Exc. Vat)

BD 15.415

BD 15.415 Each (inc. VAT)

Facom 9 piece L Shape Metric Hex Key Set, 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Country of Origin

France

Product details

Facom Hex Key Set - JP

Facom hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. Hex key sets are very convenient as they have all the required hex keys in one holder and are easy to store. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration.

Hex keys are also considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

This range includes the following sizes
755-4119 - 9 piece short arm key set
755-4122 - 9 piece long arm key set
794-7940 - 6 piece key set

Features and Benefits:

• Long and short reach keys, making them the perfect solution to reach deeply in-set bolts
• Comprised of a strong, durable material enabling them to have a longer tool life
• Accompanied by a plastic holder that features size markings which gives instant size identification
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in