Facom Tap Wrench Pressure-Cast Zamak M3 → M7

RS Stock No.: 784-5942Brand: FacomManufacturers Part No.: 831.1
brand-logo
View all in Tap & Die Wrenches

Technical Document

Specifications

Brand

Facom

Type

Tap Wrench

Thread Size

M3 → M7

Material

Pressure-Cast Zamak

Country of Origin

France

Product details

FACOM Adjustable Tap Wrench

Pressure-cast Zamak body.
Machine and hardened clamp.
Grey hammered finish.

You may be interested in
Stock information temporarily unavailable.

BD 11.204

BD 11.204 Each (Exc. Vat)

BD 12.324

BD 12.324 Each (inc. VAT)

Facom Tap Wrench Pressure-Cast Zamak M3 → M7

BD 11.204

BD 11.204 Each (Exc. Vat)

BD 12.324

BD 12.324 Each (inc. VAT)

Facom Tap Wrench Pressure-Cast Zamak M3 → M7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Type

Tap Wrench

Thread Size

M3 → M7

Material

Pressure-Cast Zamak

Country of Origin

France

Product details

FACOM Adjustable Tap Wrench

Pressure-cast Zamak body.
Machine and hardened clamp.
Grey hammered finish.

You may be interested in