Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
27mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Silicon Steel
Country of Origin
France
Stock information temporarily unavailable.
BD 39.171
BD 39.171 Each (Exc. Vat)
BD 43.088
BD 43.088 Each (inc. VAT)
Facom L Shape Metric Hex Key, 27mm
1
BD 39.171
BD 39.171 Each (Exc. Vat)
BD 43.088
BD 43.088 Each (inc. VAT)
Facom L Shape Metric Hex Key, 27mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
27mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Silicon Steel
Country of Origin
France