Facom L Shape Metric Hex Key, 9mm

RS Stock No.: 235-2814Brand: FacomManufacturers Part No.: 83SH.9
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

9mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Finish

Phosphate

Material

Silicon Steel

Model Number

83SH.9

Country of Origin

France

Product details

L-Shaped, Ball Driver Hex Key

These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts.

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

This ranges includes the following sizes:
235-2713 – 1.5mm
235-2729 – 2mm
235-2735 – 2.5mm
235-2741 – 3mm
235-2757 – 4mm
235-2763 – 5mm
235-2779 – 6mm
235-2791 – 7mm
235-2808 – 8mm
235-2814 – 9mm
235-2820 – 10mm
235-2836 – 12mm
784-5954 – 14mm
794-7701 – 17mm

Features and Benefits:

Ball ends improve access to restricted areas
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Long arm for increased leverage and torque
Make use of both ends of the hex key
Material - manufactured from silicon steel
Spherical head allows to handle screws with a tilt angle up to 30°
Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Facom L Shape Metric Hex Key, 9mm
BD 2.251Each (Exc. Vat)

BD 4.340

BD 4.340 Each (Exc. Vat)

BD 4.774

BD 4.774 Each (inc. VAT)

Facom L Shape Metric Hex Key, 9mm

BD 4.340

BD 4.340 Each (Exc. Vat)

BD 4.774

BD 4.774 Each (inc. VAT)

Facom L Shape Metric Hex Key, 9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Facom L Shape Metric Hex Key, 9mm
BD 2.251Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

9mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Finish

Phosphate

Material

Silicon Steel

Model Number

83SH.9

Country of Origin

France

Product details

L-Shaped, Ball Driver Hex Key

These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts.

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

This ranges includes the following sizes:
235-2713 – 1.5mm
235-2729 – 2mm
235-2735 – 2.5mm
235-2741 – 3mm
235-2757 – 4mm
235-2763 – 5mm
235-2779 – 6mm
235-2791 – 7mm
235-2808 – 8mm
235-2814 – 9mm
235-2820 – 10mm
235-2836 – 12mm
784-5954 – 14mm
794-7701 – 17mm

Features and Benefits:

Ball ends improve access to restricted areas
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Long arm for increased leverage and torque
Make use of both ends of the hex key
Material - manufactured from silicon steel
Spherical head allows to handle screws with a tilt angle up to 30°
Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Facom L Shape Metric Hex Key, 9mm
BD 2.251Each (Exc. Vat)