Facom 9 piece L Shape Metric Hex Key Set, 1.5mm

RS Stock No.: 722-7195Brand: FacomManufacturers Part No.: 83SHST.JP9ADistrelec Article No.: 30409442
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Ball End Hexagon

Material

Stainless Steel

Distrelec Product Id

30409442

Country of Origin

France

Product details

Facom 9 Piece Hex Key Set - 83SHST.JP9A

Facom 9 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

Features and Benefits:

• The set is long reach, making them the perfect solution to reach deeply in-set bolts
• Comprised of a stainless steel construction
• Accompanied by a plastic holder that features size markings which gives instant size identification
• Weighs 365g
• Commonly used in applications involving high range food grade, brake discs and surgical tools
• The vacuum quenching guarantees mechanical characteristics and excellent corrosion resistance
• 30° ball head for difficult access
• Featuring L shaped hex keys
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size Hex Key?
The contents of this set include: (Hex Size) - 1.5mm, 2.0mm, 2.5mm, 3.0mm, 4.0mm, 5.0mm, 6.0mm, 8.0mm and 10mm

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in
Stock information temporarily unavailable.

BD 22.737

BD 22.737 Each (Exc. Vat)

BD 25.011

BD 25.011 Each (inc. VAT)

Facom 9 piece L Shape Metric Hex Key Set, 1.5mm

BD 22.737

BD 22.737 Each (Exc. Vat)

BD 25.011

BD 25.011 Each (inc. VAT)

Facom 9 piece L Shape Metric Hex Key Set, 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Ball End Hexagon

Material

Stainless Steel

Distrelec Product Id

30409442

Country of Origin

France

Product details

Facom 9 Piece Hex Key Set - 83SHST.JP9A

Facom 9 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

Features and Benefits:

• The set is long reach, making them the perfect solution to reach deeply in-set bolts
• Comprised of a stainless steel construction
• Accompanied by a plastic holder that features size markings which gives instant size identification
• Weighs 365g
• Commonly used in applications involving high range food grade, brake discs and surgical tools
• The vacuum quenching guarantees mechanical characteristics and excellent corrosion resistance
• 30° ball head for difficult access
• Featuring L shaped hex keys
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size Hex Key?
The contents of this set include: (Hex Size) - 1.5mm, 2.0mm, 2.5mm, 3.0mm, 4.0mm, 5.0mm, 6.0mm, 8.0mm and 10mm

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in