Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

RS Stock No.: 236-0603Brand: FacomManufacturers Part No.: 83S.JP9AL
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Extra Long, Long, Short

Material

Silicon Steel

Country of Origin

France

You may be interested in
Facom 9 piece L Shape Metric, 1.5mm
BD 24.466Each (Exc. Vat)
Stock information temporarily unavailable.

BD 24.134

BD 24.134 Each (Exc. Vat)

BD 26.547

BD 26.547 Each (inc. VAT)

Facom 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

BD 24.134

BD 24.134 Each (Exc. Vat)

BD 26.547

BD 26.547 Each (inc. VAT)

Facom 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 9 piece L Shape Metric, 1.5mm
BD 24.466Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Extra Long, Long, Short

Material

Silicon Steel

Country of Origin

France

You may be interested in
Facom 9 piece L Shape Metric, 1.5mm
BD 24.466Each (Exc. Vat)