Facom T Shape Metric Hex Key, 4mm

RS Stock No.: 769-1704Brand: FacomManufacturers Part No.: 84TZSA.4
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

T

Tip Type

Ball End Hexagon; Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France

Product details

Facom Hex Key – 84TZS

Our hex key from Facom is made for high and low torque applications. The tool also has an ergonomic T handle and keys on both ends. These hexagon keys are used for the removal and tightening of fasteners and sockets.

This range includes the following sizes (metric):
769-1704 – 4mm
755-4131 – 5mm
769-1748 – 6mm

Features and Benefits:

• Long reach hex key, making it the perfect solution to reach deeply in-set bolts
• Comprised of silicone steel, a durable, and hard wearing material for a longer life
• 30°, spherical, ball head for difficult access
• Ergonomic T shaped handle allows for effective use of both ends of the key - soft grip handle for comfort
• Short shank provides extra torque, which is useful for tightening
• Polished phosphate finish
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 4mm
BD 0.593Each (In a Pack of 5) (Exc. Vat)
Facom Metric, 4mm
BD 4.871Each (Exc. Vat)
Stock information temporarily unavailable.

BD 5.478

BD 5.478 Each (Exc. Vat)

BD 6.026

BD 6.026 Each (inc. VAT)

Facom T Shape Metric Hex Key, 4mm

BD 5.478

BD 5.478 Each (Exc. Vat)

BD 6.026

BD 6.026 Each (inc. VAT)

Facom T Shape Metric Hex Key, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 4mm
BD 0.593Each (In a Pack of 5) (Exc. Vat)
Facom Metric, 4mm
BD 4.871Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

T

Tip Type

Ball End Hexagon; Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France

Product details

Facom Hex Key – 84TZS

Our hex key from Facom is made for high and low torque applications. The tool also has an ergonomic T handle and keys on both ends. These hexagon keys are used for the removal and tightening of fasteners and sockets.

This range includes the following sizes (metric):
769-1704 – 4mm
755-4131 – 5mm
769-1748 – 6mm

Features and Benefits:

• Long reach hex key, making it the perfect solution to reach deeply in-set bolts
• Comprised of silicone steel, a durable, and hard wearing material for a longer life
• 30°, spherical, ball head for difficult access
• Ergonomic T shaped handle allows for effective use of both ends of the key - soft grip handle for comfort
• Short shank provides extra torque, which is useful for tightening
• Polished phosphate finish
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 4mm
BD 0.593Each (In a Pack of 5) (Exc. Vat)
Facom Metric, 4mm
BD 4.871Each (Exc. Vat)