Facom 6 piece Folding Hex Key Set, 1/4in

RS Stock No.: 216-6118Brand: FacomManufacturers Part No.: 86H.JU6
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Number of Pieces

6

Hex Key Size

1/4 in, 3/8 in, 3/16 in, 5/16 in, 5/32 in, 7/32in

Shape

Folding

Tip Type

Hexagon

Finish

Phosphate

Material

Silicon Steel

Country of Origin

France

Product details

Penknife Style Hex Key Sets

Available in metric or imperial sized sets, with either smaller or larger key sizes

Stock information temporarily unavailable.

BD 16.566

BD 16.566 1 Set (Exc. Vat)

BD 18.223

BD 18.223 1 Set (inc. VAT)

Facom 6 piece Folding Hex Key Set, 1/4in

BD 16.566

BD 16.566 1 Set (Exc. Vat)

BD 18.223

BD 18.223 1 Set (inc. VAT)

Facom 6 piece Folding Hex Key Set, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Number of Pieces

6

Hex Key Size

1/4 in, 3/8 in, 3/16 in, 5/16 in, 5/32 in, 7/32in

Shape

Folding

Tip Type

Hexagon

Finish

Phosphate

Material

Silicon Steel

Country of Origin

France

Product details

Penknife Style Hex Key Sets

Available in metric or imperial sized sets, with either smaller or larger key sizes