Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Steel
Country of Origin
France
Stock information temporarily unavailable.
BD 13.178
BD 13.178 Each (Exc. Vat)
BD 14.496
BD 14.496 Each (inc. VAT)
Facom 8 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
1
BD 13.178
BD 13.178 Each (Exc. Vat)
BD 14.496
BD 14.496 Each (inc. VAT)
Facom 8 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Steel
Country of Origin
France