Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 3m Tape Measure, Metric

RS Stock No.: 910-3246Brand: FacomManufacturers Part No.: 893.316SLSDistrelec Article No.: 30422665
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Facom

Length

3m

Blade Width

16 mm

Imperial or Metric

Metric

Height Safe

Yes

Distrelec Product Id

30422665

Country of Origin

Taiwan, Province Of China

Product details

Facom SLS Height Safe Tape Measures

Introducing the SLS Height Safe Tape Measure range from Facom. By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical tape measure, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment. This great tool from Facom allows you to measure with confidence while being compact in size and durable enough to use in any type of environment.

Features and Benefits:

• Facom Tape Measure equipped with the Facom SLS attachment solution, preventing the risk of accidental falls, whilst preserving the functionality and versatility of the hand tool
• The crimped rotating cable design enables user flexibility across all areas of working
• This measuring tape is made from a highly durable, shock-proof ABS plastic that guarantees a comfortable and secure grip and features a stainless-steel belt-clip at the back of the tape casing for comfortable carrying
• The tape has a special matte anti-reflection coating so that there is no visual discrepancy, especially when working outside in direct sunlight and is quickly retractable and the blade is flexible for indoor and outdoor usage
• Easy to identify, high strength tape in Metric scaling when measuring, allowing for exceptional performance in any professional or household environment, even with prolonged use
• The highly stable cover hook features a riveted stainless steel reinforced plate
• Available 3m and 5m long tape sizes - see below

Applications:

Facom SLS Height Safe Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers
• Dressmakers

What is the SLS attachment solution?

Facom’s Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.

Facom’s innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tool’s production and guarantee the safety it promises.

Facom SLS Height Safe Tape Measures are available in a selection of lengths:
Facom SLS Height Safe 5m Tape Measure - 910-3240
Facom SLS Height Safe 3m Tape Measure - 910-3246

You may be interested in
Facom 893 3m Tape Measure, Metric
P.O.A.Each (Exc. Vat)
Bahco MTB 3m Tape Measure, Metric
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 11.275

BD 11.275 Each (Exc. Vat)

BD 12.403

BD 12.403 Each (inc. VAT)

Facom 3m Tape Measure, Metric

Calibration type

BD 11.275

BD 11.275 Each (Exc. Vat)

BD 12.403

BD 12.403 Each (inc. VAT)

Facom 3m Tape Measure, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 893 3m Tape Measure, Metric
P.O.A.Each (Exc. Vat)
Bahco MTB 3m Tape Measure, Metric
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Length

3m

Blade Width

16 mm

Imperial or Metric

Metric

Height Safe

Yes

Distrelec Product Id

30422665

Country of Origin

Taiwan, Province Of China

Product details

Facom SLS Height Safe Tape Measures

Introducing the SLS Height Safe Tape Measure range from Facom. By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical tape measure, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment. This great tool from Facom allows you to measure with confidence while being compact in size and durable enough to use in any type of environment.

Features and Benefits:

• Facom Tape Measure equipped with the Facom SLS attachment solution, preventing the risk of accidental falls, whilst preserving the functionality and versatility of the hand tool
• The crimped rotating cable design enables user flexibility across all areas of working
• This measuring tape is made from a highly durable, shock-proof ABS plastic that guarantees a comfortable and secure grip and features a stainless-steel belt-clip at the back of the tape casing for comfortable carrying
• The tape has a special matte anti-reflection coating so that there is no visual discrepancy, especially when working outside in direct sunlight and is quickly retractable and the blade is flexible for indoor and outdoor usage
• Easy to identify, high strength tape in Metric scaling when measuring, allowing for exceptional performance in any professional or household environment, even with prolonged use
• The highly stable cover hook features a riveted stainless steel reinforced plate
• Available 3m and 5m long tape sizes - see below

Applications:

Facom SLS Height Safe Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers
• Dressmakers

What is the SLS attachment solution?

Facom’s Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.

Facom’s innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tool’s production and guarantee the safety it promises.

Facom SLS Height Safe Tape Measures are available in a selection of lengths:
Facom SLS Height Safe 5m Tape Measure - 910-3240
Facom SLS Height Safe 3m Tape Measure - 910-3246

You may be interested in
Facom 893 3m Tape Measure, Metric
P.O.A.Each (Exc. Vat)
Bahco MTB 3m Tape Measure, Metric
P.O.A.Each (Exc. Vat)