Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 8m Tape Measure, Metric

RS Stock No.: 236-0635Brand: FacomManufacturers Part No.: 893B.825PB
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Facom

Length

8m

Blade Width

25 mm

Imperial or Metric

Metric

Open Case

No

Country of Origin

China

Stock information temporarily unavailable.

BD 8.380

BD 8.380 Each (Exc. Vat)

BD 9.218

BD 9.218 Each (inc. VAT)

Facom 8m Tape Measure, Metric

BD 8.380

BD 8.380 Each (Exc. Vat)

BD 9.218

BD 9.218 Each (inc. VAT)

Facom 8m Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Length

8m

Blade Width

25 mm

Imperial or Metric

Metric

Open Case

No

Country of Origin

China