Facom 1-Piece Torx Key, T7 Size, L Shape, Short Arm

RS Stock No.: 235-3788Brand: FacomManufacturers Part No.: 89.7
brand-logo
View all in Torx Keys

Technical Document

Specifications

Brand

Facom

Number of Pieces

1

Size

T7

Shape

L

Short or Long Arm

Short

Finish

Burnished

Country of Origin

France

Product details

Male Torx® Keys

Short male Torx® keys, offered individually in sizes T6 → T50, or in the form of a set of 8 keys.
The 89.JP8 set is supplied in a compact case with a folding flap to allow the desired size to be selected quickly.

You may be interested in
Stock information temporarily unavailable.

BD 2.844

BD 2.844 Each (Exc. Vat)

BD 3.128

BD 3.128 Each (inc. VAT)

Facom 1-Piece Torx Key, T7 Size, L Shape, Short Arm

BD 2.844

BD 2.844 Each (Exc. Vat)

BD 3.128

BD 3.128 Each (inc. VAT)

Facom 1-Piece Torx Key, T7 Size, L Shape, Short Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Number of Pieces

1

Size

T7

Shape

L

Short or Long Arm

Short

Finish

Burnished

Country of Origin

France

Product details

Male Torx® Keys

Short male Torx® keys, offered individually in sizes T6 → T50, or in the form of a set of 8 keys.
The 89.JP8 set is supplied in a compact case with a folding flap to allow the desired size to be selected quickly.

You may be interested in