Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 7-Piece Torx Key Set, T10 - T15 - T20 - T25 - T27 - T30 - T40 Size, L Shape, Short Arm

RS Stock No.: 669-8202Brand: FacomManufacturers Part No.: 89SR.J7PB
brand-logo
View all in Torx Keys

Technical Document

Specifications

Brand

Facom

Number of Pieces

7

Size

T10 - T15 - T20 - T25 - T27 - T30 - T40

Set Contents

Torx: T10; T15; T20; T25; T27; T30; T40

Set Contents

T10 - T15 - T20 - T25 - T27 - T30 - T40

Shape

L

Short or Long Arm

Short

Material

Carbon Silicon Steel

Finish

Phosphate

VDE/1000V Approved

No

Country of Origin

France

Product details

Set of spherical head Torx® keys

Set of 7 Torx male tamper-resistant keys - spherical head Torx (except normal Torx, key No. 10).
Magnetiser included in key stand.
Set contents: Torx No. 10; 15; 20; 25; 27; 30; 40.

You may be interested in
Stock information temporarily unavailable.

BD 27.950

BD 27.950 Each (Exc. Vat)

BD 30.745

BD 30.745 Each (inc. VAT)

Facom 7-Piece Torx Key Set, T10 - T15 - T20 - T25 - T27 - T30 - T40 Size, L Shape, Short Arm

BD 27.950

BD 27.950 Each (Exc. Vat)

BD 30.745

BD 30.745 Each (inc. VAT)

Facom 7-Piece Torx Key Set, T10 - T15 - T20 - T25 - T27 - T30 - T40 Size, L Shape, Short Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Number of Pieces

7

Size

T10 - T15 - T20 - T25 - T27 - T30 - T40

Set Contents

Torx: T10; T15; T20; T25; T27; T30; T40

Set Contents

T10 - T15 - T20 - T25 - T27 - T30 - T40

Shape

L

Short or Long Arm

Short

Material

Carbon Silicon Steel

Finish

Phosphate

VDE/1000V Approved

No

Country of Origin

France

Product details

Set of spherical head Torx® keys

Set of 7 Torx male tamper-resistant keys - spherical head Torx (except normal Torx, key No. 10).
Magnetiser included in key stand.
Set contents: Torx No. 10; 15; 20; 25; 27; 30; 40.

You may be interested in