Technical Document
Specifications
Product details
Facom Coaxial and Multipair Cable Sheath Stripper
Introducing an excellent quality cable stripper from Facom designed to facilitating sheath stripping of coax and twisted multipair (UTP and STP) cables and optical fibres. This lightweight compact stripper features a rigid construction and safe anti-slip grip. The depth of cut can be easily controlled by changing the direction of rotation and the maximum capacity is Ø11mm. This compact stripper has been designed with professional use in mind as all other Facom tools, is covered with the lifetime warranty.
Features and Benefits:
Excellent quality Coaxial and Multicore Sheath Stripper
High precision stripping with an easy adjustment of the depth of cut
Suitable for stripping single, multicore and coaxial wires
Sheath stripping capacity up to Ø11mm
High durability & sturdy construction for long-life operation
Professional quality - Covered by the Facom Tools Guarantee
Weight: 135g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
Is this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This wire stripper has been designed to work with round cables only.
BD 12.397
BD 12.397 Each (Exc. Vat)
BD 13.637
BD 13.637 Each (inc. VAT)
1
BD 12.397
BD 12.397 Each (Exc. Vat)
BD 13.637
BD 13.637 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Facom Coaxial and Multipair Cable Sheath Stripper
Introducing an excellent quality cable stripper from Facom designed to facilitating sheath stripping of coax and twisted multipair (UTP and STP) cables and optical fibres. This lightweight compact stripper features a rigid construction and safe anti-slip grip. The depth of cut can be easily controlled by changing the direction of rotation and the maximum capacity is Ø11mm. This compact stripper has been designed with professional use in mind as all other Facom tools, is covered with the lifetime warranty.
Features and Benefits:
Excellent quality Coaxial and Multicore Sheath Stripper
High precision stripping with an easy adjustment of the depth of cut
Suitable for stripping single, multicore and coaxial wires
Sheath stripping capacity up to Ø11mm
High durability & sturdy construction for long-life operation
Professional quality - Covered by the Facom Tools Guarantee
Weight: 135g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
Is this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This wire stripper has been designed to work with round cables only.