Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Adjustable Hex Torque Screwdriver, 2 → 10Nm, 1/4'' Drive, ±6 % Accuracy

RS Stock No.: 769-1672Brand: FacomManufacturers Part No.: A.404
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Facom

Torque Range

2 → 10Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4''

Overall Length

147 mm

Accuracy

±6 %

Country of Origin

France

Product details

Torque Screwdriver with vernier adjustment

Facom’s A.400 range of torque screwdrivers with vernier scale adjustment. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.

This range includes the following types of adjustable driver:
769-1672 – A.404, 1/4 inch Hex, 2 to 10Nm Adjustable Torque Screwdriver
769-1688 – A.402, 1/4 inch Hex, 0.5 to 2.5Nm Adjustable Torque Screwdriver

Features and Benefits:

Safe - Automatically releases upon reaching the specified torque, impossible to exceed the set value
Protected adjustment system - no risk of accidentally altering settings
Flattened profile prevents the tool from rolling on the worktop
Vernier scale on the tool is clear and easy to view
Ergonomic design – light with a firm grip
Bit holding device – hexagon 1/4 inch
One way drivers – clockwise operation

Applications:

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQ:
In what range of torque does this screwdriver work?
769-1688 torque range is 0.5 to 2.5Nm
769-1672 torque range is 2 to 10Nm

What’s the compatible bit size?
Bit holding device – hexagon 1/4 inch

Supplied with

Calibration certificate, adjusting key and individual identification number

Standards

ISO 6789

Stock information temporarily unavailable.

BD 95.414

BD 95.414 Each (Exc. Vat)

BD 104.955

BD 104.955 Each (inc. VAT)

Facom Adjustable Hex Torque Screwdriver, 2 → 10Nm, 1/4'' Drive, ±6 % Accuracy

BD 95.414

BD 95.414 Each (Exc. Vat)

BD 104.955

BD 104.955 Each (inc. VAT)

Facom Adjustable Hex Torque Screwdriver, 2 → 10Nm, 1/4'' Drive, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Torque Range

2 → 10Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4''

Overall Length

147 mm

Accuracy

±6 %

Country of Origin

France

Product details

Torque Screwdriver with vernier adjustment

Facom’s A.400 range of torque screwdrivers with vernier scale adjustment. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.

This range includes the following types of adjustable driver:
769-1672 – A.404, 1/4 inch Hex, 2 to 10Nm Adjustable Torque Screwdriver
769-1688 – A.402, 1/4 inch Hex, 0.5 to 2.5Nm Adjustable Torque Screwdriver

Features and Benefits:

Safe - Automatically releases upon reaching the specified torque, impossible to exceed the set value
Protected adjustment system - no risk of accidentally altering settings
Flattened profile prevents the tool from rolling on the worktop
Vernier scale on the tool is clear and easy to view
Ergonomic design – light with a firm grip
Bit holding device – hexagon 1/4 inch
One way drivers – clockwise operation

Applications:

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQ:
In what range of torque does this screwdriver work?
769-1688 torque range is 0.5 to 2.5Nm
769-1672 torque range is 2 to 10Nm

What’s the compatible bit size?
Bit holding device – hexagon 1/4 inch

Supplied with

Calibration certificate, adjusting key and individual identification number

Standards

ISO 6789