Technical Document
Specifications
Brand
FacomScrewdriver Type
Precision Screwdriver Set
Number of Pieces
8
Tip Type
Phillips; Pozidriv; Slotted
Tip Size
Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; Pozidriv: PZ0; PZ1
Country of Origin
France
Product details
Facom Micro-Tech Precision Screwdriver Set
Precision screwdriver set from Facom with a specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. For use within precision engineer, micro electrics and electronic applications.
279-9566 – 8 Piece including precision Slotted, Phillips, Pozidriv
Supplied in a foam filled case for safe secure transport and instant verification of missing tools.
Case Dimensions: L. 215 x W. 130 x H 31 mm
Weight: 385g
194-2674 - 5 Piece including Split, Phillips
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Gripping surface on body to provide excellent torque transmission and precision handling
Ribbed lower body providing a clear view of the workpiece and excellent grip for fast tightening
Colour coded end caps by size for quick identification and selection from the set
Blades are chromed with burnished tips
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
FAQs
What do you get in the set?
279-9566 – 8 piece set
Phillips:
PH00 x 75 mm
Slotted:
2 x 75 mm
2.5 x 75 mm
3 x 75 mm
3.5 x 75 mm
4 x 75 mm
Pozidriv:
PZ0 x 75 mm
PZ1 x 75 mm
194-2674 – 5 piece set
Split
1.5
2.5
3
Phillips
PH00
PH0
BD 39.248
BD 39.248 Each (Exc. Vat)
BD 43.173
BD 43.173 Each (inc. VAT)
1
BD 39.248
BD 39.248 Each (Exc. Vat)
BD 43.173
BD 43.173 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomScrewdriver Type
Precision Screwdriver Set
Number of Pieces
8
Tip Type
Phillips; Pozidriv; Slotted
Tip Size
Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; Pozidriv: PZ0; PZ1
Country of Origin
France
Product details
Facom Micro-Tech Precision Screwdriver Set
Precision screwdriver set from Facom with a specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. For use within precision engineer, micro electrics and electronic applications.
279-9566 – 8 Piece including precision Slotted, Phillips, Pozidriv
Supplied in a foam filled case for safe secure transport and instant verification of missing tools.
Case Dimensions: L. 215 x W. 130 x H 31 mm
Weight: 385g
194-2674 - 5 Piece including Split, Phillips
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Gripping surface on body to provide excellent torque transmission and precision handling
Ribbed lower body providing a clear view of the workpiece and excellent grip for fast tightening
Colour coded end caps by size for quick identification and selection from the set
Blades are chromed with burnished tips
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
FAQs
What do you get in the set?
279-9566 – 8 piece set
Phillips:
PH00 x 75 mm
Slotted:
2 x 75 mm
2.5 x 75 mm
3 x 75 mm
3.5 x 75 mm
4 x 75 mm
Pozidriv:
PZ0 x 75 mm
PZ1 x 75 mm
194-2674 – 5 piece set
Split
1.5
2.5
3
Phillips
PH00
PH0