Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Slotted Screw Starter, 135mm

RS Stock No.: 794-7827Brand: FacomManufacturers Part No.: AFU.0
brand-logo
View all in Screw Starters

Technical Document

Specifications

Brand

Facom

Maximum Thread

3.8mm

Minimum Thread

0.5mm

Operation Type

Manual

Length

135mm

Head Type

Slotted

Country of Origin

France

Product details

Facom Screw Holder

Bush rotation secures the blade in the screw
Knurled steel handle

Stock information temporarily unavailable.

BD 17.968

BD 17.968 Each (Exc. Vat)

BD 19.765

BD 19.765 Each (inc. VAT)

Facom Slotted Screw Starter, 135mm

BD 17.968

BD 17.968 Each (Exc. Vat)

BD 19.765

BD 19.765 Each (inc. VAT)

Facom Slotted Screw Starter, 135mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Maximum Thread

3.8mm

Minimum Thread

0.5mm

Operation Type

Manual

Length

135mm

Head Type

Slotted

Country of Origin

France

Product details

Facom Screw Holder

Bush rotation secures the blade in the screw
Knurled steel handle