Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Hexagon, Pozidriv, Slotted, Torx Screwdriver Set, 12-Piece

RS Stock No.: 909-4152Brand: FacomManufacturers Part No.: AN.J12R2PB
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Hexagon, Pozidriv, Slotted, Torx

Tip Size

1 mm, 2 mm, 2.5 mm, 4 mm, 5.5 mm, 6.5 mm, 15 mm, 20 mm, 25 mm, 30 mm

Country of Origin

France

Product details

Facom Sets

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Hexagon, Pozidriv, Slotted, Torx Screwdriver Set, 12-Piece

P.O.A.

Facom Hexagon, Pozidriv, Slotted, Torx Screwdriver Set, 12-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Hexagon, Pozidriv, Slotted, Torx

Tip Size

1 mm, 2 mm, 2.5 mm, 4 mm, 5.5 mm, 6.5 mm, 15 mm, 20 mm, 25 mm, 30 mm

Country of Origin

France

Product details

Facom Sets

You may be interested in