Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Slotted Screwdriver, 2.5 mm Tip, 50 mm Blade, 120 mm Overall

RS Stock No.: 188-3776Brand: FacomManufacturers Part No.: AR.2.5X50
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2.5 mm

Blade Length

50 mm

Overall Length

120 mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 1.644

BD 1.644 Each (Exc. Vat)

BD 1.808

BD 1.808 Each (inc. VAT)

Facom Slotted Screwdriver, 2.5 mm Tip, 50 mm Blade, 120 mm Overall

BD 1.644

BD 1.644 Each (Exc. Vat)

BD 1.808

BD 1.808 Each (inc. VAT)

Facom Slotted Screwdriver, 2.5 mm Tip, 50 mm Blade, 120 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2.5 mm

Blade Length

50 mm

Overall Length

120 mm

Country of Origin

France

You may be interested in