Facom Slotted Screwdriver, 4 x 0.8 mm Tip, 100 mm Blade, 190 mm Overall

RS Stock No.: 466-087Brand: FacomManufacturers Part No.: AR.4X100
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

4 x 0.8 mm

Blade Length

100 mm

Overall Length

190 mm

Blade Finish

Chrome

Country of Origin

France

Product details

ISORYL screwdriver with machined blade

ISORYL screwdriver for slotted-head screws.
Round machined blade for access into recesses.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.554

BD 4.554 Each (Exc. Vat)

BD 5.009

BD 5.009 Each (inc. VAT)

Facom Slotted Screwdriver, 4 x 0.8 mm Tip, 100 mm Blade, 190 mm Overall

BD 4.554

BD 4.554 Each (Exc. Vat)

BD 5.009

BD 5.009 Each (inc. VAT)

Facom Slotted Screwdriver, 4 x 0.8 mm Tip, 100 mm Blade, 190 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

4 x 0.8 mm

Blade Length

100 mm

Overall Length

190 mm

Blade Finish

Chrome

Country of Origin

France

Product details

ISORYL screwdriver with machined blade

ISORYL screwdriver for slotted-head screws.
Round machined blade for access into recesses.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in