Facom Slotted Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, 260 mm Overall

RS Stock No.: 663-4261Brand: FacomManufacturers Part No.: AR.6.5X150
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

Blade Length

150 mm

Overall Length

260 mm

Blade Finish

Chrome

Country of Origin

France

Product details

ISORYL screwdriver with machined blade

ISORYL screwdriver for slotted-head screws.
Round machined blade for access into recesses.
Polished-chrome finish.

Stock information temporarily unavailable.

BD 6.556

BD 6.556 Each (Exc. Vat)

BD 7.212

BD 7.212 Each (inc. VAT)

Facom Slotted Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, 260 mm Overall

BD 6.556

BD 6.556 Each (Exc. Vat)

BD 7.212

BD 7.212 Each (inc. VAT)

Facom Slotted Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, 260 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

Blade Length

150 mm

Overall Length

260 mm

Blade Finish

Chrome

Country of Origin

France

Product details

ISORYL screwdriver with machined blade

ISORYL screwdriver for slotted-head screws.
Round machined blade for access into recesses.
Polished-chrome finish.