Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Torx; Hexagon Ratchet Bit Set Chrome Chrome Vanadium Steel

RS Stock No.: 255-6077Brand: FacomManufacturers Part No.: ATCL.2A2PB
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Facom

Tip Type

Slotted; Phillips; Pozidriv; Torx; Hexagon

Tip Size

ES.134,5T - ES.136,5T - ES.148T | EP.101T(x2) - ES.102T(x3) - ES.103T | ED.101T(x2) - ED.102T(x3) - ED.103T | EH.103 - EH.104 - EH.105 - EH.106 | EX.110 - EX.115 - EX.120(x2) - EX.125(x2) - EX.130(x2) - EX.140

Drive Size

1/4 in

Model

ATCL.2A2PB

Drive Type

Hexagon

Number of Pieces

28

Blade Length

125 mm

Blade Finish

Chrome

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 46.321

BD 46.321 Each (Exc. Vat)

BD 50.953

BD 50.953 Each (inc. VAT)

Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Torx; Hexagon Ratchet Bit Set Chrome Chrome Vanadium Steel

BD 46.321

BD 46.321 Each (Exc. Vat)

BD 50.953

BD 50.953 Each (inc. VAT)

Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Torx; Hexagon Ratchet Bit Set Chrome Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tip Type

Slotted; Phillips; Pozidriv; Torx; Hexagon

Tip Size

ES.134,5T - ES.136,5T - ES.148T | EP.101T(x2) - ES.102T(x3) - ES.103T | ED.101T(x2) - ED.102T(x3) - ED.103T | EH.103 - EH.104 - EH.105 - EH.106 | EX.110 - EX.115 - EX.120(x2) - EX.125(x2) - EX.130(x2) - EX.140

Drive Size

1/4 in

Model

ATCL.2A2PB

Drive Type

Hexagon

Number of Pieces

28

Blade Length

125 mm

Blade Finish

Chrome

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

Country of Origin

Taiwan, Province Of China