Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Phillips Insulated Screwdriver, PH3 Tip, 150 mm Blade, VDE/1000V, 275 mm Overall

RS Stock No.: 235-8405Brand: FacomManufacturers Part No.: ATP3X150VE
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH3

VDE/1000V Approved

Yes

Blade Length

150 mm

Overall Length

275 mm

Country of Origin

France

Stock information temporarily unavailable.

BD 10.241

BD 10.241 Each (Exc. Vat)

BD 11.265

BD 11.265 Each (inc. VAT)

Facom Phillips Insulated Screwdriver, PH3 Tip, 150 mm Blade, VDE/1000V, 275 mm Overall

BD 10.241

BD 10.241 Each (Exc. Vat)

BD 11.265

BD 11.265 Each (inc. VAT)

Facom Phillips Insulated Screwdriver, PH3 Tip, 150 mm Blade, VDE/1000V, 275 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH3

VDE/1000V Approved

Yes

Blade Length

150 mm

Overall Length

275 mm

Country of Origin

France