Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Facom 1/4 in Hexagon, Square, Torx Torx Electrically Assisted Screwdriver

RS Stock No.: 234-9518Brand: FacomManufacturers Part No.: ATPA4V.J12IPBDistrelec Article No.: 30424360
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Facom

Tip Type

Torx

Tip Size

1/4 in

Drive Size

1/4 in

Drive Type

Hexagon, Square, Torx

Number of Pieces

12

Distrelec Product Id

30424360

Country of Origin

France

Stock information temporarily unavailable.

BD 53.839

BD 53.839 Each (Exc. Vat)

BD 59.223

BD 59.223 Each (inc. VAT)

Facom 1/4 in Hexagon, Square, Torx Torx Electrically Assisted Screwdriver

BD 53.839

BD 53.839 Each (Exc. Vat)

BD 59.223

BD 59.223 Each (inc. VAT)

Facom 1/4 in Hexagon, Square, Torx Torx Electrically Assisted Screwdriver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tip Type

Torx

Tip Size

1/4 in

Drive Size

1/4 in

Drive Type

Hexagon, Square, Torx

Number of Pieces

12

Distrelec Product Id

30424360

Country of Origin

France