Facom Torx Screwdriver, T10 Tip, 75 mm Blade, 184 mm Overall

RS Stock No.: 418-713Brand: FacomManufacturers Part No.: ATX10X75
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T10

Blade Length

75 mm

Overall Length

184 mm

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® Screwdrivers for Torx® Screw

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANX / ASX screwdrivers for Torx screws.
ANX: matt chromed blade, black treated head.
ASX: bright chrome blade, sand blasted head.
Colour coding: green

Stock information temporarily unavailable.

BD 4.626

BD 4.626 Each (Exc. Vat)

BD 5.089

BD 5.089 Each (inc. VAT)

Facom Torx Screwdriver, T10 Tip, 75 mm Blade, 184 mm Overall

BD 4.626

BD 4.626 Each (Exc. Vat)

BD 5.089

BD 5.089 Each (inc. VAT)

Facom Torx Screwdriver, T10 Tip, 75 mm Blade, 184 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T10

Blade Length

75 mm

Overall Length

184 mm

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® Screwdrivers for Torx® Screw

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANX / ASX screwdrivers for Torx screws.
ANX: matt chromed blade, black treated head.
ASX: bright chrome blade, sand blasted head.
Colour coding: green